Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

4N27-X017T | |
|---|---|
DigiKey Part Number | 4N27-X017T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4N27-X017T |
Description | OPTOISO 5KV TRANS W/BASE 6-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 10% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 2µs, 2µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.36V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 500mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,28620 € | 286,20 € |
| 2 000 | 0,26964 € | 539,28 € |
| 3 000 | 0,26114 € | 783,42 € |
| 5 000 | 0,25154 € | 1 257,70 € |
| 7 000 | 0,24583 € | 1 720,81 € |
| 10 000 | 0,24027 € | 2 402,70 € |
| 25 000 | 0,22797 € | 5 699,25 € |
| Unit Price without VAT: | 0,28620 € |
|---|---|
| Unit Price with VAT: | 0,35489 € |





