Optoisolator Triac Output 5300Vrms 1 Channel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL4108-X009T

DigiKey Part Number
IL4108-X009TTR-ND - Tape & Reel (TR)
IL4108-X009TCT-ND - Cut Tape (CT)
IL4108-X009TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IL4108-X009T
Description
OPTOISOLATOR 5.3KV TRIAC 1CH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 5300Vrms 1 Channel
Datasheet
 Datasheet
EDA/CAD Models
IL4108-X009T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - On State (It (RMS)) (Max)
300 mA
Manufacturer
Vishay Semiconductor Opto Division
Current - Hold (Ih)
500µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Turn On Time
35µs
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.16V
Output Type
Triac
Current - DC Forward (If) (Max)
60 mA
Zero Crossing Circuit
Yes
Operating Temperature
-55°C ~ 100°C
Number of Channels
1
Mounting Type
Surface Mount
Voltage - Isolation
5300Vrms
Package / Case
6-SMD
Voltage - Off State
800 V
Approval Agency
CSA, UR
Static dV/dt (Min)
10kV/µs
Base Product Number
Current - LED Trigger (Ift) (Max)
2mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IL4108-X007TVishay Semiconductor Opto Division998IL4108-X007TCT-ND3,29000 €Parametric Equivalent
IL4108-X017Vishay Semiconductor Opto Division287IL4108-X017-ND3,55000 €Parametric Equivalent
FOD4108Sonsemi233FOD4108S-ND3,15000 €Similar
FOD4108SDonsemi3 854FOD4108SDCT-ND3,33000 €Similar
FOD4118Sonsemi4FOD4118S-ND4,20000 €Similar
In-Stock: 955
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,55000 €3,55 €
102,61700 €26,17 €
1002,06420 €206,42 €
5001,82206 €911,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,41486 €1 414,86 €
2 0001,35789 €2 715,78 €
3 0001,32871 €3 986,13 €
5 0001,29582 €6 479,10 €
Manufacturers Standard Package
Unit Price without VAT:3,55000 €
Unit Price with VAT:4,40200 €