


SFH690BT | |
|---|---|
DigiKey Part Number | 751-1369-2-ND - Tape & Reel (TR) 751-1369-1-ND - Cut Tape (CT) 751-1369-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH690BT |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | SFH690BT Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.15V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 100% @ 5mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 300% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 5µs, 3µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 4µs | Supplier Device Package 4-SOP (2.54mm) |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFH690BT3 | Vishay Semiconductor Opto Division | 117 | 751-SFH690BT3CT-ND | 0,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,49000 € | 4,90 € |
| 100 | 0,35780 € | 35,78 € |
| 500 | 0,29904 € | 149,52 € |
| 1 000 | 0,27979 € | 279,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,26343 € | 526,86 € |
| 4 000 | 0,24955 € | 998,20 € |
| 6 000 | 0,24244 € | 1 454,64 € |
| 10 000 | 0,23440 € | 2 344,00 € |
| 14 000 | 0,22963 € | 3 214,82 € |
| 20 000 | 0,22497 € | 4 499,40 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,88040 € |









