
TLHR4400-MS12Z | |
|---|---|
DigiKey Part Number | TLHR4400-MS12ZCT-ND - Cut Tape (CT) TLHR4400-MS12ZTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TLHR4400-MS12Z |
Description | LED RED DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Red 619nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 60° |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 635nm |
Configuration Standard | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 6.10mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 3mm, T-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,29900 € | 2,99 € |
| 100 | 0,21460 € | 21,46 € |
| 500 | 0,17642 € | 88,21 € |
| 1 000 | 0,16386 € | 163,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,15318 € | 306,36 € |
| 4 000 | 0,14411 € | 576,44 € |
| 6 000 | 0,13946 € | 836,76 € |
| 10 000 | 0,13420 € | 1 342,00 € |
| 14 000 | 0,13107 € | 1 834,98 € |
| 20 000 | 0,12802 € | 2 560,40 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,53320 € |

