Remote Receiver Sensor, 56.0kHz 8m Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSSP6056TR

DigiKey Part Number
751-TSSP6056TR-ND
Manufacturer
Manufacturer Product Number
TSSP6056TR
Description
IR RECEIVER - PRESENCE SENSING -
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Remote Receiver Sensor 56.0kHz 8m Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
B.P.F. Center Frequency
56.0kHz
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Supply
2 V ~ 5.5 V
Series
Current - Supply
350 µA
Packaging
Bulk
Orientation
Top View
Part Status
Active
Mounting Type
Surface Mount
Sensing Distance
8m
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 1900,71356 €849,14 €
Manufacturers Standard Package
Unit Price without VAT:0,71356 €
Unit Price with VAT:0,88481 €