Green 569nm LED Indication - Discrete 2.2V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLMG3100-GS08

DigiKey Part Number
751-1462-2-ND - Tape & Reel (TR)
751-1462-1-ND - Cut Tape (CT)
751-1462-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLMG3100-GS08
Description
LED GREEN CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Green 569nm LED Indication - Discrete 2.2V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.2V
Mfr
Current - Test
10mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
565nm
Configuration
Standard
Package / Case
2-SMD, J-Lead
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.00mm L x 2.80mm W
Lens Style
Round with Flat Top
Height (Max)
1.85mm
Lens Size
2.40mm Dia
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VLMG3100-GS18Vishay Semiconductor Opto Division6 980VLMG3100-GS18CT-ND0,37000 €Parametric Equivalent
VLMG31K1M2-GS08Vishay Semiconductor Opto Division1 042VLMG31K1M2-GS08CT-ND0,37000 €Parametric Equivalent
In-Stock: 16 117
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,25800 €2,58 €
1000,18450 €18,45 €
5000,15102 €75,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5000,13427 €201,41 €
3 0000,12573 €377,19 €
4 5000,12133 €545,99 €
7 5000,11637 €872,77 €
10 5000,11342 €1 190,91 €
15 0000,11053 €1 657,95 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,45880 €