
D2TO035C25R00JRE3 | |
|---|---|
DigiKey Part Number | 716-D2TO035C25R00JRE3TR-ND - Tape & Reel (TR) 716-D2TO035C25R00JRE3CT-ND - Cut Tape (CT) 716-D2TO035C25R00JRE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D2TO035C25R00JRE3 |
Description | D2TO 35 C 25U 5% R500 E3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms ±5% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Non-Inductive | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.413" L x 0.346" W (10.50mm x 8.80mm) | |
Height - Seated (Max) | 0.193" (4.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,29000 € | 5,29 € |
| 10 | 4,11300 € | 41,13 € |
| 25 | 3,84240 € | 96,06 € |
| 50 | 3,68600 € | 184,30 € |
| 100 | 3,67240 € | 367,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,36084 € | 1 680,42 € |
| 1 000 | 3,30223 € | 3 302,23 € |
| 1 500 | 3,27365 € | 4 910,48 € |
| 2 500 | 3,24266 € | 8 106,65 € |
| Unit Price without VAT: | 5,29000 € |
|---|---|
| Unit Price with VAT: | 6,55960 € |

