
LTO050FR0100JTE3 | |
|---|---|
DigiKey Part Number | 716-1196-ND |
Manufacturer | |
Manufacturer Product Number | LTO050FR0100JTE3 |
Description | RES 0.01 OHM 50W 5% TO220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±5% 50W Through Hole Resistor TO-220-2 Full Pack Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTO050FR0100JTE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±900ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Size / Dimension | 0.409" L x 0.126" W (10.40mm x 3.20mm) | |
Height - Seated (Max) | 0.799" (20.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 € | 5,25 € |
| 10 | 4,04900 € | 40,49 € |
| 25 | 3,77520 € | 94,38 € |
| 50 | 3,61680 € | 180,84 € |
| 100 | 3,49040 € | 349,04 € |
| 250 | 3,36204 € | 840,51 € |
| 500 | 3,28762 € | 1 643,81 € |
| 1 000 | 3,22832 € | 3 228,32 € |
| Unit Price without VAT: | 5,25000 € |
|---|---|
| Unit Price with VAT: | 6,51000 € |

