
T73YE503KT20 | |
|---|---|
DigiKey Part Number | T73YE-50K-ND |
Manufacturer | |
Manufacturer Product Number | T73YE503KT20 |
Description | TRIMMER 50K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.276" x 0.260" Face (7.00mm x 6.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,74700 € | 7,47 € |
| 25 | 0,69480 € | 17,37 € |
| 50 | 0,65720 € | 32,86 € |
| 100 | 0,62150 € | 62,15 € |
| 250 | 0,57704 € | 144,26 € |
| 500 | 0,54538 € | 272,69 € |
| 1 000 | 0,51534 € | 515,34 € |
| 5 000 | 0,45154 € | 2 257,70 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,11600 € |

