
T93YB202KT20 | |
---|---|
DigiKey Part Number | T93YB-2.0K-ND |
Manufacturer | |
Manufacturer Product Number | T93YB202KT20 |
Description | TRIMMER 2K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 21.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | T93YB202KT20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 2 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 21.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.382" x 0.197" Face (9.70mm x 5.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,66000 € | 1,66 € |
10 | 1,40500 € | 14,05 € |
25 | 1,31160 € | 32,79 € |
50 | 1,24440 € | 62,22 € |
100 | 1,18030 € | 118,03 € |
250 | 1,10036 € | 275,09 € |
500 | 1,04320 € | 521,60 € |
1 000 | 0,98887 € | 988,87 € |
5 000 | 0,87291 € | 4 364,55 € |
Unit Price without VAT: | 1,66000 € |
---|---|
Unit Price with VAT: | 2,05840 € |