
IRF720PBF-BE3 | |
|---|---|
DigiKey Part Number | 742-IRF720PBF-BE3-ND |
Manufacturer | |
Manufacturer Product Number | IRF720PBF-BE3 |
Description | MOSFET N-CH 400V 3.3A TO220AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 400 V 3.3A (Tc) 50W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 400 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 1.8Ohm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 410 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 50W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 50 | 1,07980 € | 53,99 € |
| 100 | 0,97080 € | 97,08 € |
| 500 | 0,77960 € | 389,80 € |
| 1 000 | 0,71813 € | 718,13 € |
| 2 000 | 0,66646 € | 1 332,92 € |
| 5 000 | 0,63362 € | 3 168,10 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,72800 € |

