
IRFR014TRLPBF-BE3 | |
|---|---|
DigiKey Part Number | 742-IRFR014TRLPBF-BE3TR-ND - Tape & Reel (TR) 742-IRFR014TRLPBF-BE3CT-ND - Cut Tape (CT) 742-IRFR014TRLPBF-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR014TRLPBF-BE3 |
Description | MOSFET N-CH 60V 7.7A DPAK |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 7.7A (Tc) 2.5W (Ta), 25W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 11 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 300 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 25W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Rds On (Max) @ Id, Vgs 200mOhm @ 4.6A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,23800 € | 12,38 € |
| 100 | 0,83950 € | 83,95 € |
| 500 | 0,66860 € | 334,30 € |
| 1 000 | 0,61364 € | 613,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,54388 € | 1 631,64 € |
| 6 000 | 0,50879 € | 3 052,74 € |
| 9 000 | 0,49092 € | 4 418,28 € |
| 15 000 | 0,48657 € | 7 298,55 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,40560 € |

