
SI1427EDH-T1-BE3 | |
|---|---|
DigiKey Part Number | 742-SI1427EDH-T1-BE3TR-ND - Tape & Reel (TR) 742-SI1427EDH-T1-BE3CT-ND - Cut Tape (CT) 742-SI1427EDH-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1427EDH-T1-BE3 |
Description | MOSFET P-CH 20V 2A/2A SC70-6 |
Customer Reference | |
Detailed Description | P-Channel 20 V 2A (Ta), 2A (Tc) 1.56W (Ta), 2.8W (Tc) Surface Mount SC-70-6 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 21 nC @ 8 V |
Series | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 1.56W (Ta), 2.8W (Tc) |
Part Status Last Time Buy | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Mounting Type Surface Mount |
Technology | Supplier Device Package SC-70-6 |
Drain to Source Voltage (Vdss) 20 V | Package / Case |
Current - Continuous Drain (Id) @ 25°C | Base Product Number |
Rds On (Max) @ Id, Vgs 64mOhm @ 3A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI1427EDH-T1-GE3 | Vishay Siliconix | 2 733 | SI1427EDH-T1-GE3CT-ND | 0,54000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,29000 € | 2,90 € |
| 100 | 0,18440 € | 18,44 € |
| 500 | 0,13888 € | 69,44 € |
| 1 000 | 0,12418 € | 124,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,10546 € | 316,38 € |
| 6 000 | 0,09603 € | 576,18 € |
| 9 000 | 0,09162 € | 824,58 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,58280 € |

