Parametric Equivalent
Parametric Equivalent

SI2306BDS-T1-BE3 | |
|---|---|
DigiKey Part Number | 742-SI2306BDS-T1-BE3TR-ND - Tape & Reel (TR) 742-SI2306BDS-T1-BE3CT-ND - Cut Tape (CT) 742-SI2306BDS-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2306BDS-T1-BE3 |
Description | N-CHANNEL 30-V (D-S) MOSFET |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 3.16A (Ta) 750mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 47mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.5 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 305 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 750mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47300 € | 4,73 € |
| 100 | 0,30700 € | 30,70 € |
| 500 | 0,23542 € | 117,71 € |
| 1 000 | 0,21234 € | 212,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,18301 € | 549,03 € |
| 6 000 | 0,16823 € | 1 009,38 € |
| 9 000 | 0,16070 € | 1 446,30 € |
| 15 000 | 0,15224 € | 2 283,60 € |
| 21 000 | 0,14724 € | 3 092,04 € |
| 30 000 | 0,14523 € | 4 356,90 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,94240 € |


