SI4834BDY-T1-GE3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 9 516
Unit Price: 0,96000 €
Datasheet

Similar


Infineon Technologies
In Stock: 7 648
Unit Price: 1,01000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 58
Unit Price: 0,71000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 805
Unit Price: 0,94000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 40 440
Unit Price: 1,26000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3 411
Unit Price: 1,59000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4 050
Unit Price: 1,95000 €
Datasheet
Mosfet Array 30V 5.7A 1.1W Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4834BDY-T1-GE3

DigiKey Part Number
SI4834BDY-T1-GE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI4834BDY-T1-GE3
Description
MOSFET 2N-CH 30V 5.7A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 30V 5.7A 1.1W Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
5.7A
Rds On (Max) @ Id, Vgs
22mOhm @ 7.5A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
-
Power - Max
1.1W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes