


SIDR402DP-T1-RE3 | |
|---|---|
DigiKey Part Number | 742-SIDR402DP-T1-RE3TR-ND - Tape & Reel (TR) 742-SIDR402DP-T1-RE3CT-ND - Cut Tape (CT) 742-SIDR402DP-T1-RE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIDR402DP-T1-RE3 |
Description | N-CHANNEL 40-V (D-S) MOSFET |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 64.6A (Ta), 100A (Tc) 6.25W (Ta), 125W (Tc) Surface Mount PowerPAK® SO-8DC |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 0.88mOhm @ 20A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 165 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +20V, -16V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 9100 pF @ 20 V |
FET Type | Power Dissipation (Max) 6.25W (Ta), 125W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerPAK® SO-8DC |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIDR402DP-T1-GE3 | Vishay Siliconix | 985 | SIDR402DP-T1-GE3CT-ND | 3,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,39000 € | 3,39 € |
| 10 | 2,22200 € | 22,22 € |
| 100 | 1,55570 € | 155,57 € |
| 500 | 1,28290 € | 641,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,06348 € | 3 190,44 € |
| 6 000 | 1,04812 € | 6 288,72 € |
| Unit Price without VAT: | 3,39000 € |
|---|---|
| Unit Price with VAT: | 4,20360 € |

