
SIP12108DMP-T1GE4 | |
|---|---|
DigiKey Part Number | SIP12108DMP-T1GE4TR-ND - Tape & Reel (TR) SIP12108DMP-T1GE4CT-ND - Cut Tape (CT) SIP12108DMP-T1GE4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIP12108DMP-T1GE4 |
Description | IC REG BUCK ADJ 5A 16MLP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.68V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-MLP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,34900 € | 13,49 € |
| 25 | 1,23040 € | 30,76 € |
| 100 | 1,09920 € | 109,92 € |
| 250 | 1,03676 € | 259,19 € |
| 500 | 0,99910 € | 499,55 € |
| 1 000 | 0,96810 € | 968,10 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,25680 € |


