
SIP32437ADN-T5E3 | |
|---|---|
DigiKey Part Number | 742-SIP32437ADN-T5E3TR-ND - Tape & Reel (TR) 742-SIP32437ADN-T5E3CT-ND - Cut Tape (CT) 742-SIP32437ADN-T5E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIP32437ADN-T5E3 |
Description | 10M EFUSE WITH PROGRAMMABLE TRAN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 8A 10-TDFN (2x2) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 8A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 9.2mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Power Good, Slew Rate Controlled |
Number of Outputs 1 | Fault Protection Current Limiting (Adjustable), Over Temperature, Over Voltage, Short Circuit, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Low Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 10-TDFN (2x2) |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 23V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,72800 € | 7,28 € |
| 25 | 0,65800 € | 16,45 € |
| 100 | 0,58120 € | 58,12 € |
| 250 | 0,54460 € | 136,15 € |
| 500 | 0,52252 € | 261,26 € |
| 1 000 | 0,51119 € | 511,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,46785 € | 1 403,55 € |
| 6 000 | 0,45718 € | 2 743,08 € |
| 9 000 | 0,45184 € | 4 066,56 € |
| 15 000 | 0,44592 € | 6 688,80 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,25240 € |

