
SUD45P04-16P-GE3 | |
|---|---|
DigiKey Part Number | SUD45P04-16P-GE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SUD45P04-16P-GE3 |
Description | MOSFET P-CH 40V 36A TO252AA |
Customer Reference | |
Detailed Description | P-Channel 40 V 36A (Tc) 2.1W (Ta), 41.7W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 16.2mOhm @ 14A, 20V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 100 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2765 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta), 41.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |

