3.3 µF Hermetically Sealed Tantalum Capacitors 16 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D335X0016A2T060

DigiKey Part Number
150D335X0016A2T060-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
150D335X0016A2T060
Description
CAP TANT 3.3UF 20% 16V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
3.3 µF Hermetically Sealed Tantalum Capacitors 16 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D335X0016A2T060 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,67597 €1 675,97 €
Manufacturers Standard Package
Unit Price without VAT:1,67597 €
Unit Price with VAT:2,07820 €