22 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 1.9Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D226X9016B8T

DigiKey Part Number
718-293D226X9016B8TTR-ND - Tape & Reel (TR)
718-293D226X9016B8TCT-ND - Cut Tape (CT)
718-293D226X9016B8TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D226X9016B8T
Description
293D226X9016B8T
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 1.9Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.9Ohm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,23000 €1,23 €
100,81200 €8,12 €
500,64480 €32,24 €
1000,59300 €59,30 €
5000,50574 €252,87 €
1 0000,47873 €478,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,45651 €913,02 €
4 0000,43820 €1 752,80 €
6 0000,42903 €2 574,18 €
10 0000,41886 €4 188,60 €
14 0000,41292 €5 780,88 €
20 0000,40720 €8 144,00 €
Manufacturers Standard Package
Unit Price without VAT:1,23000 €
Unit Price with VAT:1,52520 €