
299D685X0010BB1 | |
|---|---|
DigiKey Part Number | 299D685X0010BB1-ND |
Manufacturer | |
Manufacturer Product Number | 299D685X0010BB1 |
Description | CAP TANT 6.8UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 10 V Radial - 3 Leads |
Datasheet | Datasheet |
EDA/CAD Models | 299D685X0010BB1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Leads | |
Size / Dimension | 0.280" L x 0.200" W (7.10mm x 5.08mm) | |
Height - Seated (Max) | 0.360" (9.14mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,66635 € | 666,35 € |
| Unit Price without VAT: | 0,66635 € |
|---|---|
| Unit Price with VAT: | 0,82627 € |

