299D685X9035DB6E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 1,23084 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 1,23084 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 1,17975 €
Datasheet
6.8 µF Conformal Coated Tantalum Capacitors 35 V Radial - 3 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

299D685X9035DB6E3

DigiKey Part Number
299D685X9035DB6E3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
299D685X9035DB6E3
Description
CAP TANT 6.8UF 10% 35V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
6.8 µF Conformal Coated Tantalum Capacitors 35 V Radial - 3 Leads
Datasheet
 Datasheet
EDA/CAD Models
299D685X9035DB6E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial - 3 Leads
Size / Dimension
0.280" L x 0.270" W (7.10mm x 6.85mm)
Height - Seated (Max)
0.440" (11.17mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,17975 €1 179,75 €
Manufacturers Standard Package
Unit Price without VAT:1,17975 €
Unit Price with VAT:1,46289 €