
30D206G160DF2A | |
|---|---|
DigiKey Part Number | 30D206G160DF2A-ND |
Manufacturer | |
Manufacturer Product Number | 30D206G160DF2A |
Description | CAP ALUM 20UF 160V AXIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 20 µF 160 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +75% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 0.374" Dia x 1.260" L (9.50mm x 32.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,59000 € | 5,59 € |
| 10 | 3,50700 € | 35,07 € |
| 50 | 3,11460 € | 155,73 € |
| 450 | 2,61856 € | 1 178,35 € |
| 900 | 2,49618 € | 2 246,56 € |
| 1 350 | 2,43447 € | 3 286,53 € |
| 2 700 | 2,36177 € | 6 376,78 € |
| Unit Price without VAT: | 5,59000 € |
|---|---|
| Unit Price with VAT: | 6,93160 € |

