
500D107M160GK2A | |
|---|---|
DigiKey Part Number | 500D107M160GK2A-ND |
Manufacturer | |
Manufacturer Product Number | 500D107M160GK2A |
Description | CAP ALUM 100UF 20% 160V AXIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 160 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 0.630" Dia x 1.752" L (16.00mm x 44.50mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,43000 € | 9,43 € |
| 10 | 6,77700 € | 67,77 € |
| 50 | 5,68300 € | 284,15 € |
| 231 | 5,15840 € | 1 191,59 € |
| 693 | 4,65605 € | 3 226,64 € |
| 1 155 | 4,57367 € | 5 282,59 € |
| Unit Price without VAT: | 9,43000 € |
|---|---|
| Unit Price with VAT: | 11,69320 € |

