
TVA1403-E3 | |
|---|---|
DigiKey Part Number | TVA1403-E3-ND |
Manufacturer | |
Manufacturer Product Number | TVA1403-E3 |
Description | CAP ALUM 5UF 150V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 5 µF 150 V Aluminum Electrolytic Capacitors Axial, Can |
Datasheet | Datasheet |
EDA/CAD Models | TVA1403-E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | - | |
Voltage - Rated | 150 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | - | |
Operating Temperature | -20°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 0.312" Dia x 0.812" L (7.92mm x 20.62mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,50000 € | 5,50 € |
| 10 | 3,83200 € | 38,32 € |
| 50 | 3,14080 € | 157,04 € |
| 100 | 2,92320 € | 292,32 € |
| 550 | 2,53195 € | 1 392,57 € |
| 1 100 | 2,41745 € | 2 659,20 € |
| 2 750 | 2,29539 € | 6 312,32 € |
| Unit Price without VAT: | 5,50000 € |
|---|---|
| Unit Price with VAT: | 6,82000 € |

