
HV1812Y471KXMATHV | |
|---|---|
DigiKey Part Number | 720-1555-2-ND - Tape & Reel (TR) 720-1555-1-ND - Cut Tape (CT) 720-1555-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV1812Y471KXMATHV |
Description | CAP CER 470PF 5KV X7R 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 5000V (5kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HV1812Y471KXMATHV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 10 | 1,54500 € | 15,45 € |
| 50 | 1,27040 € | 63,52 € |
| 100 | 1,16530 € | 116,53 € |
| 500 | 1,02888 € | 514,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,99067 € | 990,67 € |
| 2 000 | 0,84597 € | 1 691,94 € |
| 3 000 | 0,84313 € | 2 529,39 € |
| 5 000 | 0,84059 € | 4 202,95 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,82720 € |

