1000 pF ±10% 5000V (5kV) Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV1825Y102KXMATHV

DigiKey Part Number
720-1556-2-ND - Tape & Reel (TR)
720-1556-1-ND - Cut Tape (CT)
720-1556-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HV1825Y102KXMATHV
Description
CAP CER 1000PF 5KV X7R 1825
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 5000V (5kV) Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HV1825Y102KXMATHV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 782
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,04000 €3,04 €
102,13900 €21,39 €
501,78300 €89,15 €
1001,67260 €167,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,48594 €742,97 €
1 0001,29359 €1 293,59 €
1 5001,28899 €1 933,49 €
2 5001,28374 €3 209,35 €
3 5001,28059 €4 482,06 €
5 0001,27749 €6 387,45 €
6 0001,27601 €7 656,06 €
Manufacturers Standard Package
Unit Price without VAT:3,04000 €
Unit Price with VAT:3,76960 €