
HV1825Y152KXMATHV | |
|---|---|
DigiKey Part Number | 720-1559-2-ND - Tape & Reel (TR) 720-1559-1-ND - Cut Tape (CT) 720-1559-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV1825Y152KXMATHV |
Description | CAP CER 1500PF 5KV X7R 1825 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 5000V (5kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HV1825Y152KXMATHV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,04000 € | 3,04 € |
| 10 | 1,97500 € | 19,75 € |
| 50 | 1,73760 € | 86,88 € |
| 100 | 1,61060 € | 161,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,36508 € | 682,54 € |
| 1 000 | 1,29359 € | 1 293,59 € |
| 1 500 | 1,28899 € | 1 933,49 € |
| 2 500 | 1,28374 € | 3 209,35 € |
| 3 500 | 1,28059 € | 4 482,06 € |
| 5 000 | 1,27749 € | 6 387,45 € |
| 6 000 | 1,27601 € | 7 656,06 € |
| Unit Price without VAT: | 3,04000 € |
|---|---|
| Unit Price with VAT: | 3,76960 € |

