
HV2225A221JXMATHV | |
|---|---|
DigiKey Part Number | 720-HV2225A221JXMATHVTR-ND - Tape & Reel (TR) 720-HV2225A221JXMATHVCT-ND - Cut Tape (CT) 720-HV2225A221JXMATHVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV2225A221JXMATHV |
Description | CAP CER 220 PF 5KV C0G 2225 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 5000V (5kV) Ceramic Capacitor C0G, NP0 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HV2225A221JXMATHV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.220" L x 0.250" W (5.59mm x 6.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,17000 € | 5,17 € |
| 10 | 3,61000 € | 36,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,11196 € | 1 555,98 € |
| 1 000 | 3,09431 € | 3 094,31 € |
| 1 500 | 3,08516 € | 4 627,74 € |
| 2 500 | 3,07473 € | 7 686,83 € |
| Unit Price without VAT: | 5,17000 € |
|---|---|
| Unit Price with VAT: | 6,41080 € |

