
HV2225Y102KXMATHV | |
|---|---|
DigiKey Part Number | 720-1568-2-ND - Tape & Reel (TR) 720-1568-1-ND - Cut Tape (CT) 720-1568-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV2225Y102KXMATHV |
Description | CAP CER 1000PF 5KV X7R 2225 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 5000V (5kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HV2225Y102KXMATHV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.220" L x 0.250" W (5.59mm x 6.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 10 | 1,64400 € | 16,44 € |
| 50 | 1,57280 € | 78,64 € |
| 100 | 1,53810 € | 153,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,23142 € | 615,71 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,79440 € |

