
VJ0603Y223KXXPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y223KXXPW1BCTR-ND - Tape & Reel (TR) 720-VJ0603Y223KXXPW1BCCT-ND - Cut Tape (CT) 720-VJ0603Y223KXXPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y223KXXPW1BC |
Description | CAP CER 0.022UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y223KXXPW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05200 € | 0,52 € |
| 50 | 0,03640 € | 1,82 € |
| 100 | 0,03130 € | 3,13 € |
| 500 | 0,02314 € | 11,57 € |
| 1 000 | 0,02060 € | 20,60 € |
| 2 500 | 0,01794 € | 44,85 € |
| 5 000 | 0,01634 € | 81,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,01456 € | 218,40 € |
| 30 000 | 0,01178 € | 353,40 € |
| 45 000 | 0,01163 € | 523,35 € |
| 75 000 | 0,01115 € | 836,25 € |
| 105 000 | 0,01113 € | 1 168,65 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

