
VJ0805A101JXACW1BC | |
|---|---|
DigiKey Part Number | 720-1534-2-ND - Tape & Reel (TR) 720-1534-1-ND - Cut Tape (CT) 720-1534-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A101JXACW1BC |
Description | CAP CER 100PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A101JXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05700 € | 0,57 € |
| 50 | 0,03980 € | 1,99 € |
| 100 | 0,03440 € | 3,44 € |
| 500 | 0,02548 € | 12,74 € |
| 1 000 | 0,02274 € | 22,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,01409 € | 56,36 € |
| 8 000 | 0,01302 € | 104,16 € |
| 12 000 | 0,01294 € | 155,28 € |
| 20 000 | 0,01285 € | 257,00 € |
| 28 000 | 0,01280 € | 358,40 € |
| 40 000 | 0,01274 € | 509,60 € |
| 48 000 | 0,01272 € | 610,56 € |
| 96 000 | 0,01263 € | 1 212,48 € |
| 100 000 | 0,01263 € | 1 263,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12400 € |

