
VJ1206A2R2CXEAC | |
---|---|
DigiKey Part Number | 720-VJ1206A2R2CXEACTR-ND - Tape & Reel (TR) 720-VJ1206A2R2CXEACCT-ND - Cut Tape (CT) 720-VJ1206A2R2CXEACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A2R2CXEAC |
Description | CAP CER 2.2PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A2R2CXEAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,45000 € | 0,45 € |
10 | 0,27400 € | 2,74 € |
50 | 0,20160 € | 10,08 € |
100 | 0,17280 € | 17,28 € |
500 | 0,15330 € | 76,65 € |
1 000 | 0,14216 € | 142,16 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,12250 € | 367,50 € |
6 000 | 0,11799 € | 707,94 € |
9 000 | 0,11307 € | 1 017,63 € |
15 000 | 0,11166 € | 1 674,90 € |
21 000 | 0,11135 € | 2 338,35 € |
30 000 | 0,11016 € | 3 304,80 € |
36 000 | 0,10929 € | 3 934,44 € |
72 000 | 0,10593 € | 7 626,96 € |
75 000 | 0,10575 € | 7 931,25 € |
Unit Price without VAT: | 0,45000 € |
---|---|
Unit Price with VAT: | 0,55800 € |