Diode 40 V 200mA Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS40-00-HE3_A-08

DigiKey Part Number
112-BAS40-00-HE3_A-08TR-ND - Tape & Reel (TR)
112-BAS40-00-HE3_A-08CT-ND - Cut Tape (CT)
112-BAS40-00-HE3_A-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS40-00-HE3_A-08
Description
DIODE SCHOTTKY 40V 200MA SOT233
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Diode 40 V 200mA Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 30 V
Mfr
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
40 V
Package / Case
Current - Average Rectified (Io)
200mA
Supplier Device Package
SOT-23-3
Voltage - Forward (Vf) (Max) @ If
1 V @ 50 mA
Operating Temperature - Junction
125°C (Max)
Speed
Small Signal =< 200mA (Io), Any Speed
Base Product Number
Reverse Recovery Time (trr)
5 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 375
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,20900 €2,09 €
1000,13120 €13,12 €
5000,09750 €48,75 €
1 0000,08657 €86,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,07266 €217,98 €
6 0000,06564 €393,84 €
9 0000,06206 €558,54 €
15 0000,05804 €870,60 €
21 0000,05565 €1 168,65 €
30 0000,05333 €1 599,90 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,42160 €