
MCT0603MD1001BP500 | |
|---|---|
DigiKey Part Number | 749-MCT0603MD1001BP500TR-ND - Tape & Reel (TR) 749-MCT0603MD1001BP500CT-ND - Cut Tape (CT) 749-MCT0603MD1001BP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT0603MD1001BP500 |
Description | RES 1K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,19600 € | 1,96 € |
| 25 | 0,18240 € | 4,56 € |
| 50 | 0,17200 € | 8,60 € |
| 100 | 0,16260 € | 16,26 € |
| 250 | 0,15116 € | 37,79 € |
| 500 | 0,14338 € | 71,69 € |
| 1 000 | 0,13634 € | 136,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,12267 € | 613,35 € |
| 10 000 | 0,11786 € | 1 178,60 € |
| 15 000 | 0,11531 € | 1 729,65 € |
| 25 000 | 0,11237 € | 2 809,25 € |
| 35 000 | 0,11059 € | 3 870,65 € |
| 50 000 | 0,10882 € | 5 441,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29760 € |

