
RP0402CT-50R0GN-90TR | |
---|---|
DigiKey Part Number | 4353-RP0402CT-50R0GN-90TRCT-ND - Cut Tape (CT) 4353-RP0402CT-50R0GN-90TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0402CT-50R0GN-90TR |
Description | RES 50 OHM 2% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±2% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | 0.015" (0.38mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,35000 € | 2,35 € |
10 | 1,71200 € | 17,12 € |
25 | 1,57920 € | 39,48 € |
50 | 1,39640 € | 69,82 € |
100 | 1,28110 € | 128,11 € |
Unit Price without VAT: | 2,35000 € |
---|---|
Unit Price with VAT: | 2,91400 € |