
RP2010CT-1000JN-96TR | |
---|---|
DigiKey Part Number | 4353-RP2010CT-1000JN-96TRCT-ND - Cut Tape (CT) 4353-RP2010CT-1000JN-96TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP2010CT-1000JN-96TR |
Description | RES 100 OHM 5% 32W 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 32W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RP2010CT-1000JN-96TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.206" L x 0.100" W (5.23mm x 2.54mm) | |
Height - Seated (Max) | 0.020" (0.51mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,14000 € | 10,14 € |
10 | 8,32800 € | 83,28 € |
25 | 8,04520 € | 201,13 € |
Unit Price without VAT: | 10,14000 € |
---|---|
Unit Price with VAT: | 12,57360 € |