

SMM02040C2009FB000 | |
---|---|
DigiKey Part Number | 749-1958-2-ND - Tape & Reel (TR) 749-1958-1-ND - Cut Tape (CT) 749-1958-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040C2009FB000 |
Description | RES 20 OHM 1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02040C2009FB000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,14000 € | 0,14 € |
10 | 0,08400 € | 0,84 € |
25 | 0,07080 € | 1,77 € |
50 | 0,06220 € | 3,11 € |
100 | 0,05500 € | 5,50 € |
250 | 0,04704 € | 11,76 € |
500 | 0,04208 € | 21,04 € |
1 000 | 0,03786 € | 37,86 € |
5 000 | 0,03034 € | 151,70 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,02788 € | 278,80 € |
20 000 | 0,02578 € | 515,60 € |
30 000 | 0,02471 € | 741,30 € |
50 000 | 0,02349 € | 1 174,50 € |
70 000 | 0,02277 € | 1 593,90 € |
100 000 | 0,02206 € | 2 206,00 € |
120 000 | 0,02172 € | 2 606,40 € |
240 000 | 0,02056 € | 4 934,40 € |
250 000 | 0,02049 € | 5 122,50 € |
Unit Price without VAT: | 0,14000 € |
---|---|
Unit Price with VAT: | 0,17360 € |