
Y162817R0000C9W | |
|---|---|
DigiKey Part Number | Y162817R0000C9W-ND |
Manufacturer | |
Manufacturer Product Number | Y162817R0000C9W |
Description | RES SMD 17 OHM 0.25% 3/4W 2512 |
Customer Reference | |
Detailed Description | 17 Ohms ±0.25% 0.75W, 3/4W Chip Resistor 2512 (6332 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y162817R0000C9W Models |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Packaging Tray | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Package / Case 2512 (6332 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.249" L x 0.127" W (6.32mm x 3.23mm) |
Power (Watts) | Height - Seated (Max) 0.025" (0.64mm) |
Composition | Number of Terminations 2 |

