Parametric Equivalent

Y16871K00000T0L | |
|---|---|
DigiKey Part Number | Y16871K00000T0L-ND |
Manufacturer | |
Manufacturer Product Number | Y16871K00000T0L |
Description | RES 1K OHM 1/2W 0.01% RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.01% 0.5W, 1/2W Through Hole Resistor Radial Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.295" L x 0.098" W (7.50mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.315" (8.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y14421K00000T0L | VPG Foil Resistors | 0 | Y14421K00000T0L-ND | 39,22040 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 39,22040 € | 980,51 € |
| Unit Price without VAT: | 39,22040 € |
|---|---|
| Unit Price with VAT: | 48,63330 € |

