



686106188822 | |
---|---|
DigiKey Part Number | 732-686106188822TR-ND - Tape & Reel (TR) 732-686106188822CT-ND - Cut Tape (CT) 732-686106188822DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 686106188822 |
Description | CONN FPC VERT 6POS 1MM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 686106188822 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 6 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.29mm ~ 0.34mm | |
Height Above Board | 0.201" (5.10mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | - | |
Features | Low Insertion Force (LIF), Pick and Place Cap | |
Voltage Rating | 125V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Housing Color | Ivory | |
Actuator Color | - | |
Mating Cycles | 20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,72000 € | 0,72 € |
25 | 0,64960 € | 16,24 € |
100 | 0,60820 € | 60,82 € |
250 | 0,56616 € | 141,54 € |
Quantity | Unit Price | Ext Price |
---|---|---|
950 | 0,47171 € | 448,12 € |
1 900 | 0,39682 € | 753,96 € |
Unit Price without VAT: | 0,72000 € |
---|---|
Unit Price with VAT: | 0,89280 € |