
74269242261 | |
---|---|
DigiKey Part Number | 732-74269242261TR-ND - Tape & Reel (TR) 732-74269242261CT-ND - Cut Tape (CT) 732-74269242261DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74269242261 |
Description | FERRITE BEAD 260 OHM 0402 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 260 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1A 120mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 74269242261 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 260 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 120mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,10000 € | 0,10 € |
50 | 0,10200 € | 5,10 € |
100 | 0,09860 € | 9,86 € |
500 | 0,09436 € | 47,18 € |
1 000 | 0,09007 € | 90,07 € |
2 000 | 0,08578 € | 171,56 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,07720 € | 772,00 € |
20 000 | 0,07025 € | 1 405,00 € |
Unit Price without VAT: | 0,10000 € |
---|---|
Unit Price with VAT: | 0,12400 € |