

742863122 | |
|---|---|
DigiKey Part Number | 732-2373-2-ND - Tape & Reel (TR) 732-2373-1-ND - Cut Tape (CT) 732-2373-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742863122 |
Description | FERRITE BEAD 220 OHM 0603 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 600mA 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 742863122 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 600mA | |
DC Resistance (DCR) (Max) | 250mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 50 | 0,19380 € | 9,69 € |
| 100 | 0,18440 € | 18,44 € |
| 500 | 0,16556 € | 82,78 € |
| 1 000 | 0,15612 € | 156,12 € |
| 2 000 | 0,14754 € | 295,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,12044 € | 481,76 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24800 € |







