2.7 nH Unshielded Multilayer Inductor 340 mA 210mOhm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.7 nH Unshielded Multilayer Inductor 340 mA 210mOhm Max 0201 (0603 Metric)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

7447820027

DigiKey Part Number
732-7447820027TR-ND - Tape & Reel (TR)
732-7447820027CT-ND - Cut Tape (CT)
732-7447820027DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7447820027
Description
FIXED IND 2.7NH 340MA 210 MOHM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.7 nH Unshielded Multilayer Inductor 340 mA 210mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
7447820027 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±0.3nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
210mOhm Max
Q @ Freq
4 @ 100MHz
Frequency - Self Resonant
7.7GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.013" (0.33mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 471
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04700 €0,47 €
500,04300 €2,15 €
1000,04040 €4,04 €
1 0000,03615 €36,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,02892 €433,80 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €