74478201 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Würth Elektronik
In Stock: 3 100
Unit Price: 0,09000 €
Datasheet
1 nH Unshielded Multilayer Inductor 300 mA 120mOhm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 nH Unshielded Multilayer Inductor 300 mA 120mOhm Max 0201 (0603 Metric)
WE-MK Series
WEbinar Powered by Digi-Key: Inductors (Portuguese)

74478201

DigiKey Part Number
74478201-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74478201
Description
FIXED IND 1NH 300MA 120 MOHM SMD
Customer Reference
Detailed Description
1 nH Unshielded Multilayer Inductor 300 mA 120mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
74478201 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multilayer
Material - Core
Inductance
Tolerance
±0.3nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
120mOhm Max
Q @ Freq
17 @ 800MHz
Frequency - Self Resonant
13GHz
Ratings
-
Operating Temperature
-40°C ~ 120°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.013" (0.33mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes