830108213009 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


IQD Frequency Products
In Stock: 0
Unit Price: 0,32227 €
Datasheet

Parametric Equivalent


IQD Frequency Products
In Stock: 0
Unit Price: 0,33899 €
Datasheet
XTAL_IQXC-42
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

830108213009

DigiKey Part Number
1923-830108213009TR-ND - Tape & Reel (TR)
1923-830108213009CT-ND - Cut Tape (CT)
1923-830108213009DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
830108213009
Description
WE-XTAL QUARTZ CRYSTAL 37.4 MHZ;
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
37.4 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
830108213009 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
37.4 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,41400 €4,14 €
500,39600 €19,80 €
1000,37810 €37,81 €
5000,35106 €175,53 €
1 0000,33841 €338,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,27648 €829,44 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,55800 €