
860042 | |
|---|---|
DigiKey Part Number | 732-860042-ND |
Manufacturer | |
Manufacturer Product Number | 860042 |
Description | DESIGN KIT WCAP-ATUL ALUMINUM EL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Aluminum Capacitor Kit 27µF ~ 1500µF 63V, 100V Through Hole 35 Pieces (Assorted Per Value) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Aluminum | |
Capacitance Range | 27µF ~ 1500µF | |
Mounting Type | Through Hole | |
Voltage - Rated | 63V, 100V | |
Tolerance | ±20% | |
Applications | - | |
Features | - | |
Quantity | 35 Pieces (Assorted Per Value) | |
Packages Included | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,64000 € | 168,64 € |
| Unit Price without VAT: | 168,64000 € |
|---|---|
| Unit Price with VAT: | 209,11360 € |

