


860160672007 | |
|---|---|
DigiKey Part Number | 732-9585-1-ND - Cut Tape (CT) 732-9585-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160672007 |
Description | CAP ALUM 6.8UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160672007 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 45.12 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 96 mA @ 100 kHz |
Part Status Active | Impedance 3 Ohms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EY1H6R8MP20511RU | Chinsan (Elite) | 1 278 | 4191-EY1H6R8MP20511RUCT-ND | 0,10000 € | Parametric Equivalent |
| UPV1H6R8MFD | Nichicon | 360 | 493-17188-ND | 0,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 50 | 0,11560 € | 5,78 € |
| 100 | 0,10110 € | 10,11 € |
| 250 | 0,08924 € | 22,31 € |
| 500 | 0,07904 € | 39,52 € |
| 1 000 | 0,07564 € | 75,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,07564 € | 151,28 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,17360 € |

