0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

885012206071R

DigiKey Part Number
732-885012206071RTR-ND - Tape & Reel (TR)
732-885012206071RCT-ND - Cut Tape (CT)
732-885012206071RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012206071R
Description
WCAP-CSGP GENERAL PURPOSE MLCC S
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012206071R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 484
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03500 €0,35 €
500,02420 €1,21 €
1000,02070 €2,07 €
5000,01496 €7,48 €
1 0000,01318 €13,18 €
2 5000,01132 €28,30 €
5 0000,01019 €50,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,00839 €125,85 €
30 0000,00775 €232,50 €
45 0000,00743 €334,35 €
75 0000,00707 €530,25 €
105 0000,00686 €720,30 €
150 0000,00666 €999,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €